
TPS55340QRTETQ1 | |
|---|---|
DigiKey Part Number | 296-47883-2-ND - Tape & Reel (TR) 296-47883-1-ND - Cut Tape (CT) 296-47883-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS55340QRTETQ1 |
Description | IC REG BOOST ADJ 5.25A 16WQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive, Isolation Capable Adjustable 2.9V 1 Output 5.25A (Switch) 16-WFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TPS55340QRTETQ1 Models |
Category | Voltage - Output (Max) 38V |
Mfr | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Switching 94kHz ~ 2.55MHz |
Part Status Active | Synchronous Rectifier No |
Function Step-Up | Operating Temperature -40°C ~ 125°C (TA) |
Output Configuration Positive, Isolation Capable | Grade Automotive |
Topology | Qualification AEC-Q100 |
Output Type | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case |
Voltage - Input (Min) 2.9V | Supplier Device Package 16-WQFN (3x3) |
Voltage - Input (Max) 38V | Base Product Number |
Voltage - Output (Min/Fixed) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 129,77000 Kč | 129,77 Kč |
| 10 | 99,46800 Kč | 994,68 Kč |
| 25 | 91,90400 Kč | 2 297,60 Kč |
| 100 | 83,58460 Kč | 8 358,46 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 79,62020 Kč | 19 905,05 Kč |
| 500 | 77,23064 Kč | 38 615,32 Kč |
| 750 | 76,03376 Kč | 57 025,32 Kč |
| 1 250 | 74,70753 Kč | 93 384,41 Kč |
| 1 750 | 73,93252 Kč | 129 381,91 Kč |
| 2 500 | 73,18735 Kč | 182 968,38 Kč |
| Unit Price without VAT: | 129,77000 Kč |
|---|---|
| Unit Price with VAT: | 157,02170 Kč |











