Buck-Boost Switching Regulator IC Positive Adjustable 0.8V 1 Output 16A 26-PowerVFQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS55288QRPMRQ1

DigiKey Part Number
296-TPS55288QRPMRQ1TR-ND - Tape & Reel (TR)
296-TPS55288QRPMRQ1CT-ND - Cut Tape (CT)
296-TPS55288QRPMRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS55288QRPMRQ1
Description
IC REG BUCK BOOST ADJ 16A 26VQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buck-Boost Switching Regulator IC Positive Adjustable 0.8V 1 Output 16A 26-PowerVFQFN
Datasheet
 Datasheet
EDA/CAD Models
TPS55288QRPMRQ1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Up/Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2.7V
Voltage - Input (Max)
36V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
22V
Current - Output
Frequency - Switching
200kHz ~ 2.2MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
26-VQFN-HR (4x3.5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 626
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1152,66000 Kč152,66 Kč
10117,75700 Kč1 177,57 Kč
25109,02160 Kč2 725,54 Kč
10099,41290 Kč9 941,29 Kč
25096,47740 Kč24 119,35 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00086,99030 Kč260 970,90 Kč
Manufacturers Standard Package
Unit Price without VAT:152,66000 Kč
Unit Price with VAT:184,71860 Kč