
TPS548A28RWWR | |
|---|---|
DigiKey Part Number | 296-TPS548A28RWWRTR-ND - Tape & Reel (TR) 296-TPS548A28RWWRCT-ND - Cut Tape (CT) 296-TPS548A28RWWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS548A28RWWR |
Description | IC REG BUCK ADJ 15A 21VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 15A 21-PowerVFQFN |
Datasheet | Datasheet |
EDA/CAD Models | TPS548A28RWWR Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 600kHz, 800kHz, 1MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 21-VQFN-HR (4x3) |
Voltage - Input (Min) 2.7V | Base Product Number |
Voltage - Input (Max) 16V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 95,96000 Kč | 95,96 Kč |
| 10 | 72,86300 Kč | 728,63 Kč |
| 25 | 67,07600 Kč | 1 676,90 Kč |
| 100 | 60,70940 Kč | 6 070,94 Kč |
| 250 | 57,67312 Kč | 14 418,28 Kč |
| 500 | 57,63574 Kč | 28 817,87 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 52,47603 Kč | 157 428,09 Kč |
| Unit Price without VAT: | 95,96000 Kč |
|---|---|
| Unit Price with VAT: | 116,11160 Kč |










