
TPS548A20RVER | |
|---|---|
DigiKey Part Number | 296-48750-2-ND - Tape & Reel (TR) 296-48750-1-ND - Cut Tape (CT) 296-48750-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS548A20RVER |
Description | IC REG BUCK ADJ 15A 28VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 15A 28-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TPS548A20RVER Models |
Category | Voltage - Input (Max) 20V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Voltage - Output (Max) 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching Selectable |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 28-VQFN-CLIP (4.5x3.5) |
Voltage - Input (Min) 1.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 151,40000 Kč | 151,40 Kč |
| 10 | 116,66500 Kč | 1 166,65 Kč |
| 25 | 107,98840 Kč | 2 699,71 Kč |
| 100 | 98,45960 Kč | 9 845,96 Kč |
| 250 | 95,51320 Kč | 23 878,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 86,54141 Kč | 216 353,52 Kč |
| Unit Price without VAT: | 151,40000 Kč |
|---|---|
| Unit Price with VAT: | 183,19400 Kč |










