Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 7A 16-WFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS54719RTER

DigiKey Part Number
296-36812-2-ND - Tape & Reel (TR)
296-36812-1-ND - Cut Tape (CT)
296-36812-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS54719RTER
Description
IC REG BUCK ADJ 7A 16WQFN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 7A 16-WFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
TPS54719RTER Models
Product Attributes
Filter Similar Products
Category
Voltage - Input (Max)
6V
Mfr
Voltage - Output (Min/Fixed)
Series
Voltage - Output (Max)
4.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output
Part Status
Active
Frequency - Switching
200kHz ~ 2MHz
Function
Step-Down
Synchronous Rectifier
Yes
Output Configuration
Positive
Operating Temperature
-40°C ~ 85°C (TA)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
16-WQFN (3x3)
Voltage - Input (Min)
2.95V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 42 282
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
178,95000 Kč78,95 Kč
1059,48700 Kč594,87 Kč
2554,62840 Kč1 365,71 Kč
10049,28230 Kč4 928,23 Kč
25046,73148 Kč11 682,87 Kč
50046,32704 Kč23 163,52 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00042,36626 Kč127 098,78 Kč
Manufacturers Standard Package
Unit Price without VAT:78,95000 Kč
Unit Price with VAT:95,52950 Kč