
TPS54719EVM-152 | |
|---|---|
DigiKey Part Number | 296-50105-ND |
Manufacturer | |
Manufacturer Product Number | TPS54719EVM-152 |
Description | EVAL BOARD FOR TPS54719 |
Customer Reference | |
Detailed Description | TPS54719 SWIFT™ 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Category | Current - Output 7A |
Manufacturer Texas Instruments | Voltage - Input 3V ~ 6V |
Series | Regulator Topology Buck |
Packaging Box | Frequency - Switching 500kHz |
Part Status Active | Contents Board(s) |
Main Purpose DC/DC, Step Down | Utilized IC / Part TPS54719 |
Outputs and Type 1 Non-Isolated Output | Base Product Number |
Voltage - Output 1.8V |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 584,51000 Kč | 1 584,51 Kč |
| Unit Price without VAT: | 1 584,51000 Kč |
|---|---|
| Unit Price with VAT: | 1 917,25710 Kč |


