
TPS54719RTET | |
|---|---|
DigiKey Part Number | 296-TPS54719RTETTR-ND - Tape & Reel (TR) 296-TPS54719RTETCT-ND - Cut Tape (CT) 296-TPS54719RTETDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS54719RTET |
Description | IC REG BUCK ADJ 7A 16WQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 7A 16-WFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TPS54719RTET Models |
Category | Voltage - Input (Max) 6V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Voltage - Output (Max) 4.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 200kHz ~ 2MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 16-WQFN (3x3) |
Voltage - Input (Min) 2.95V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 93,02000 Kč | 93,02 Kč |
| 10 | 70,44800 Kč | 704,48 Kč |
| 25 | 64,82520 Kč | 1 620,63 Kč |
| 100 | 58,63900 Kč | 5 863,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 55,68920 Kč | 13 922,30 Kč |
| 500 | 53,91110 Kč | 26 955,55 Kč |
| 750 | 53,02079 Kč | 39 765,59 Kč |
| 1 250 | 52,03455 Kč | 65 043,19 Kč |
| 1 750 | 51,45758 Kč | 90 050,76 Kč |
| 2 500 | 50,90327 Kč | 127 258,18 Kč |
| Unit Price without VAT: | 93,02000 Kč |
|---|---|
| Unit Price with VAT: | 112,55420 Kč |












