Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 40A 40-PowerLFQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS543C20RVFT

DigiKey Part Number
296-46651-2-ND - Tape & Reel (TR)
296-46651-1-ND - Cut Tape (CT)
296-46651-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS543C20RVFT
Description
IC REG BUCK ADJ 40A 40LQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 40A 40-PowerLFQFN
Datasheet
 Datasheet
EDA/CAD Models
TPS543C20RVFT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
4V
Voltage - Input (Max)
16V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
5.5V
Current - Output
Frequency - Switching
300kHz ~ 2MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
40-LQFN-CLIP (7x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 504
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1289,56000 Kč289,56 Kč
10228,24800 Kč2 282,48 Kč
25212,95320 Kč5 323,83 Kč
100196,14230 Kč19 614,23 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250188,12780 Kč47 031,95 Kč
500183,29826 Kč91 649,13 Kč
750180,87873 Kč135 659,05 Kč
Manufacturers Standard Package
Unit Price without VAT:289,56000 Kč
Unit Price with VAT:350,36760 Kč