Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3.5A 8-PowerSOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3.5A 8-PowerSOIC (0.154", 3.90mm Width)
LP3891EMR-1.8/NOPB

TPS54340DDAR

DigiKey Part Number
296-35072-2-ND - Tape & Reel (TR)
296-35072-1-ND - Cut Tape (CT)
296-35072-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS54340DDAR
Description
IC REG BUCK ADJ 3.5A 8SOPWR
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3.5A 8-PowerSOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
TPS54340DDAR Models
Product Attributes
Filter Similar Products
Category
Voltage - Input (Max)
42V
Mfr
Voltage - Output (Min/Fixed)
Series
Voltage - Output (Max)
41.1V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output
Part Status
Not For New Designs
Frequency - Switching
100kHz ~ 2.5MHz
Function
Step-Down
Synchronous Rectifier
No
Output Configuration
Positive
Operating Temperature
-40°C ~ 150°C (TJ)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
8-SO PowerPad
Voltage - Input (Min)
4.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TPS54340BDDARTexas Instruments6 013296-TPS54340BDDARCT-ND105,83000 KčParametric Equivalent
TPS54340BQDDARQ1Texas Instruments2 410296-46984-1-ND122,63000 KčParametric Equivalent
AP64350SP-13Diodes Incorporated031-AP64350SP-13CT-ND31,91000 KčSimilar
In-Stock: 2 998
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1106,88000 Kč106,88 Kč
1081,32500 Kč813,25 Kč
2574,97120 Kč1 874,28 Kč
10067,96840 Kč6 796,84 Kč
25064,86452 Kč16 216,13 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50059,21856 Kč148 046,40 Kč
Manufacturers Standard Package
Unit Price without VAT:106,88000 Kč
Unit Price with VAT:129,32480 Kč