


TPS54340BDDAR | |
|---|---|
DigiKey Part Number | 296-TPS54340BDDARTR-ND - Tape & Reel (TR) 296-TPS54340BDDARCT-ND - Cut Tape (CT) 296-TPS54340BDDARDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS54340BDDAR |
Description | IC REG BUCK ADJ 3.5A 8SOPWR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3.5A 8-PowerSOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | TPS54340BDDAR Models |
Category | Voltage - Input (Max) 42V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Voltage - Output (Max) 41.1V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 100kHz ~ 2.5MHz |
Function Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 150°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 8-SO PowerPad |
Voltage - Input (Min) 4.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 105,83000 Kč | 105,83 Kč |
| 10 | 80,50600 Kč | 805,06 Kč |
| 25 | 74,19840 Kč | 1 854,96 Kč |
| 100 | 67,26080 Kč | 6 726,08 Kč |
| 250 | 64,15728 Kč | 16 039,32 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 58,58627 Kč | 146 465,67 Kč |
| Unit Price without VAT: | 105,83000 Kč |
|---|---|
| Unit Price with VAT: | 128,05430 Kč |





