
TPS54335ADRCT | |
|---|---|
DigiKey Part Number | 296-41964-2-ND - Tape & Reel (TR) 296-41964-1-ND - Cut Tape (CT) 296-41964-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS54335ADRCT |
Description | IC REG BUCK ADJ 3A 10VSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3A 10-VFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TPS54335ADRCT Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 24V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 50kHz ~ 1.5MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 150°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 10-VSON (3x3) |
Voltage - Input (Min) 4.5V | Base Product Number |
Voltage - Input (Max) 28V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 62,36000 Kč | 62,36 Kč |
| 10 | 46,61600 Kč | 466,16 Kč |
| 25 | 42,67640 Kč | 1 066,91 Kč |
| 100 | 38,33810 Kč | 3 833,81 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 36,27196 Kč | 9 067,99 Kč |
| 500 | 35,02634 Kč | 17 513,17 Kč |
| 750 | 34,40228 Kč | 25 801,71 Kč |
| 1 250 | 33,71120 Kč | 42 139,00 Kč |
| 1 750 | 33,30703 Kč | 58 287,30 Kč |
| 2 500 | 32,91856 Kč | 82 296,40 Kč |
| Unit Price without VAT: | 62,36000 Kč |
|---|---|
| Unit Price with VAT: | 75,45560 Kč |










