


TPS75533KTTR | |
|---|---|
DigiKey Part Number | 296-31993-2-ND - Tape & Reel (TR) 296-31993-1-ND - Cut Tape (CT) 296-31993-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS75533KTTR |
Description | IC REG LINEAR 3.3V 5A TO263 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 5A TO-263 (DDPAK-5) |
Datasheet | Datasheet |
EDA/CAD Models | TPS75533KTTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.5V @ 5A | |
Current - Output | ||
Current - Quiescent (Iq) | 200 µA | |
PSRR | 60dB (100Hz) | |
Control Features | Enable, Power Good | |
Protection Features | Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-6, D2PAK (5 Leads + Tab), TO-263BA | |
Supplier Device Package | TO-263 (DDPAK-5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 177,64000 Kč | 177,64 Kč |
| 10 | 137,85200 Kč | 1 378,52 Kč |
| 25 | 127,88640 Kč | 3 197,16 Kč |
| 100 | 116,94420 Kč | 11 694,42 Kč |
| 250 | 111,72532 Kč | 27 931,33 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 108,58066 Kč | 54 290,33 Kč |
| 1 000 | 105,99202 Kč | 105 992,02 Kč |
| 1 500 | 104,69575 Kč | 157 043,62 Kč |
| Unit Price without VAT: | 177,64000 Kč |
|---|---|
| Unit Price with VAT: | 214,94440 Kč |



