
TPS54320RHLT | |
|---|---|
DigiKey Part Number | 296-28064-2-ND - Tape & Reel (TR) 296-28064-1-ND - Cut Tape (CT) 296-28064-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS54320RHLT |
Description | IC REG BUCK ADJ 3A 14VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3A 14-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TPS54320RHLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 17V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 15V | |
Current - Output | ||
Frequency - Switching | 200kHz ~ 1.2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 14-VQFN (3.5x3.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 58,10000 Kč | 58,10 Kč |
| 10 | 43,40500 Kč | 434,05 Kč |
| 25 | 39,70040 Kč | 992,51 Kč |
| 100 | 35,64610 Kč | 3 564,61 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 33,70948 Kč | 8 427,37 Kč |
| 500 | 32,54288 Kč | 16 271,44 Kč |
| 750 | 31,95839 Kč | 23 968,79 Kč |
| 1 250 | 31,31078 Kč | 39 138,47 Kč |
| 1 750 | 30,93243 Kč | 54 131,75 Kč |
| 2 500 | 30,56864 Kč | 76 421,60 Kč |
| 6 250 | 29,78504 Kč | 186 156,50 Kč |
| Unit Price without VAT: | 58,10000 Kč |
|---|---|
| Unit Price with VAT: | 70,30100 Kč |





