TPS54295RSAR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 2 611
Unit Price: 60,62000 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 2 271
Unit Price: 62,94000 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 23 483
Unit Price: 70,94000 Kč
Datasheet
MSP430G2452IRSA16T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS54295RSAR

DigiKey Part Number
296-51988-2-ND - Tape & Reel (TR)
296-51988-1-ND - Cut Tape (CT)
296-51988-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS54295RSAR
Description
IC REG BUCK ADJ 2A DL 16QFN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.76V 2 Output 2A 16-VQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
TPS54295RSAR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
2
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
18V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
7V
Current - Output
Frequency - Switching
700kHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
16-QFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
153,89000 Kč53,89 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00031,85974 Kč95 579,22 Kč
6 00031,25662 Kč187 539,72 Kč
Manufacturers Standard Package
Unit Price without VAT:53,89000 Kč
Unit Price with VAT:65,20690 Kč