MSP430G2452IRSA16T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS54294RSAT

DigiKey Part Number
296-TPS54294RSATTR-ND - Tape & Reel (TR)
296-TPS54294RSATCT-ND - Cut Tape (CT)
296-TPS54294RSATDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS54294RSAT
Description
IC REG BUCK ADJ 2A DL 16QFN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.76V 2 Output 2A 16-VQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
TPS54294RSAT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
2
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
18V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
7V
Current - Output
Frequency - Switching
700kHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
16-QFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 364
Check for Additional Incoming Stock
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
25041,77416 Kč10 443,54 Kč
50040,37980 Kč20 189,90 Kč
75039,68149 Kč29 761,12 Kč
1 25038,90798 Kč48 634,98 Kč
1 75038,45558 Kč67 297,26 Kč
2 50038,02068 Kč95 051,70 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
170,94000 Kč70,94 Kč
1053,34100 Kč533,41 Kč
2548,93720 Kč1 223,43 Kč
10044,08710 Kč4 408,71 Kč
Digi-Reel®
QuantityUnit PriceExt Price
162,94000 Kč62,94 Kč
1047,11000 Kč471,10 Kč
2543,14400 Kč1 078,60 Kč
10038,78670 Kč3 878,67 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:62,94000 Kč
Unit Price with VAT:76,15740 Kč

Other Suppliers on DigiKey

1 907In Stock
Ships from Rochester Electronics, LLC