TPS54294EVM-057
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS54294EVM-057

DigiKey Part Number
296-31188-ND
Manufacturer
Manufacturer Product Number
TPS54294EVM-057
Description
EVAL BOARD FOR TPS54294
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
TPS54294 SWIFT™, D-CAP2™, Eco-Mode™ 2 Non-Isolated Outputs DC/DC, Step Down Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Box
Part Status
Active
Main Purpose
DC/DC, Step Down
Outputs and Type
2 Non-Isolated Outputs
Power - Output
-
Voltage - Output
1.2V, 3.3V
Current - Output
2A, 2A
Voltage - Input
4.5V ~ 18V
Regulator Topology
Buck
Frequency - Switching
700kHz
Contents
Board(s)
Utilized IC / Part
TPS54294
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 237,74000 Kč1 237,74 Kč
Manufacturers Standard Package
Unit Price without VAT:1 237,74000 Kč
Unit Price with VAT:1 497,66540 Kč