
| TPS54294RSAT | |
|---|---|
| DigiKey Part Number | 296-TPS54294RSATTR-ND - Tape & Reel (TR) 296-TPS54294RSATCT-ND - Cut Tape (CT) 296-TPS54294RSATDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | TPS54294RSAT | 
| Description | IC REG BUCK ADJ 2A DL 16QFN | 
| Manufacturer Standard Lead Time | 6 Weeks | 
| Customer Reference | |
| Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.76V 2 Output 2A 16-VQFN Exposed Pad | 
| Datasheet | Datasheet | 
| EDA/CAD Models | TPS54294RSAT Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Function | Step-Down | |
| Output Configuration | Positive | |
| Topology | ||
| Output Type | ||
| Number of Outputs | 2 | |
| Voltage - Input (Min) | 4.5V | |
| Voltage - Input (Max) | 18V | |
| Voltage - Output (Min/Fixed) | ||
| Voltage - Output (Max) | 7V | |
| Current - Output | ||
| Frequency - Switching | 700kHz | |
| Synchronous Rectifier | Yes | |
| Operating Temperature | -40°C ~ 85°C (TA) | |
| Mounting Type | Surface Mount | |
| Package / Case | ||
| Supplier Device Package | 16-QFN (4x4) | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 250 | 41,28992 Kč | 10 322,48 Kč | 
| 500 | 39,91174 Kč | 19 955,87 Kč | 
| 750 | 39,22153 Kč | 29 416,15 Kč | 
| 1 250 | 38,45698 Kč | 48 071,22 Kč | 
| 1 750 | 38,00983 Kč | 66 517,20 Kč | 
| 2 500 | 37,57996 Kč | 93 949,90 Kč | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 70,12000 Kč | 70,12 Kč | 
| 10 | 52,72200 Kč | 527,22 Kč | 
| 25 | 48,36960 Kč | 1 209,24 Kč | 
| 100 | 43,57610 Kč | 4 357,61 Kč | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 62,21000 Kč | 62,21 Kč | 
| 10 | 46,56400 Kč | 465,64 Kč | 
| 25 | 42,64400 Kč | 1 066,10 Kč | 
| 100 | 38,33710 Kč | 3 833,71 Kč | 
| Unit Price without VAT: | 62,21000 Kč | 
|---|---|
| Unit Price with VAT: | 75,27410 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic