
TPS54295RSAT | |
|---|---|
DigiKey Part Number | 296-36393-2-ND - Tape & Reel (TR) 296-36393-1-ND - Cut Tape (CT) 296-36393-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS54295RSAT |
Description | IC REG BUCK ADJ 2A DL 16QFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.76V 2 Output 2A 16-VQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TPS54295RSAT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 2 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 18V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 7V | |
Current - Output | ||
Frequency - Switching | 700kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-QFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 70,94000 Kč | 70,94 Kč |
| 10 | 53,34100 Kč | 533,41 Kč |
| 25 | 48,93720 Kč | 1 223,43 Kč |
| 100 | 44,08710 Kč | 4 408,71 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 41,77416 Kč | 10 443,54 Kč |
| 500 | 40,37980 Kč | 20 189,90 Kč |
| 750 | 39,68149 Kč | 29 761,12 Kč |
| 1 250 | 38,90798 Kč | 48 634,98 Kč |
| 1 750 | 38,45558 Kč | 67 297,26 Kč |
| 2 500 | 38,02068 Kč | 95 051,70 Kč |
| Unit Price without VAT: | 70,94000 Kč |
|---|---|
| Unit Price with VAT: | 85,83740 Kč |


