
TPS54202HDDCT | |
|---|---|
DigiKey Part Number | 296-44497-2-ND - Tape & Reel (TR) 296-44497-1-ND - Cut Tape (CT) 296-44497-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS54202HDDCT |
Description | IC REG BUCK ADJ 2A SOT23 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.596V 1 Output 2A SOT-23-6 Thin, TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | TPS54202HDDCT Models |
Category | Voltage - Input (Max) 28V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Voltage - Output (Max) 28V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 500kHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package SOT-23-THIN |
Voltage - Input (Min) 4.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,12000 Kč | 36,12 Kč |
| 10 | 26,39400 Kč | 263,94 Kč |
| 25 | 23,98800 Kč | 599,70 Kč |
| 100 | 21,34240 Kč | 2 134,24 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 20,07996 Kč | 5 019,99 Kč |
| 500 | 19,31858 Kč | 9 659,29 Kč |
| 750 | 18,93712 Kč | 14 202,84 Kč |
| 1 250 | 18,51453 Kč | 23 143,16 Kč |
| 1 750 | 18,26766 Kč | 31 968,40 Kč |
| 2 500 | 18,03006 Kč | 45 075,15 Kč |
| Unit Price without VAT: | 36,12000 Kč |
|---|---|
| Unit Price with VAT: | 43,70520 Kč |




