
TPS54202HEVM-716 | |
|---|---|
DigiKey Part Number | 296-44461-ND |
Manufacturer | |
Manufacturer Product Number | TPS54202HEVM-716 |
Description | EVAL BOARD FOR TPS54202H |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TPS54202H SWIFT™, Eco-Mode™ 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Category | Current - Output 2A |
Manufacturer Texas Instruments | Voltage - Input 4.2V ~ 28V |
Series | Regulator Topology Buck |
Packaging Bulk | Frequency - Switching 500kHz |
Part Status Active | Contents Board(s) |
Main Purpose DC/DC, Step Down | Utilized IC / Part TPS54202H |
Outputs and Type 1 Non-Isolated Output | Base Product Number |
Voltage - Output 5V |
| Bulk: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 286,13000 Kč | 1 286,13 Kč |
| Unit Price without VAT: | 1 286,13000 Kč |
|---|---|
| Unit Price with VAT: | 1 556,21730 Kč |


