
TPS542025DDCR | |
|---|---|
DigiKey Part Number | 296-TPS542025DDCRTR-ND - Tape & Reel (TR) 296-TPS542025DDCRDKR-ND - Digi-Reel® 296-TPS542025DDCRCT-ND |
Manufacturer | |
Manufacturer Product Number | TPS542025DDCR |
Description | 4.5V TO 30V INPUT, 2A, 500KHZ SY |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 5V 1 Output 2A SOT-23-6 Thin, TSOT-23-6 |
Datasheet | Datasheet |
Category | Voltage - Input (Max) 30V |
Mfr | Voltage - Output (Min/Fixed) |
Part Status Active | Current - Output |
Function Step-Down | Frequency - Switching 500kHz |
Output Configuration Positive | Synchronous Rectifier Yes |
Topology | Operating Temperature -40°C ~ 150°C (TJ) |
Output Type | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case |
Voltage - Input (Min) 4.5V | Supplier Device Package SOT-23-THIN |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 12,34178 Kč | 37 025,34 Kč |
| 6 000 | 12,06269 Kč | 72 376,14 Kč |
| 9 000 | 11,92287 Kč | 107 305,83 Kč |
| 15 000 | 11,76797 Kč | 176 519,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,62000 Kč | 25,62 Kč |
| 10 | 18,58300 Kč | 185,83 Kč |
| 25 | 16,81520 Kč | 420,38 Kč |
| 100 | 14,86660 Kč | 1 486,66 Kč |
| 250 | 13,93512 Kč | 3 483,78 Kč |
| 500 | 13,37404 Kč | 6 687,02 Kč |
| 1 000 | 13,10779 Kč | 13 107,79 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,62000 Kč | 25,62 Kč |
| 10 | 18,58300 Kč | 185,83 Kč |
| 25 | 16,81520 Kč | 420,38 Kč |
| 100 | 14,86660 Kč | 1 486,66 Kč |
| 250 | 13,93512 Kč | 3 483,78 Kč |
| 500 | 13,37404 Kč | 6 687,02 Kč |
| 1 000 | 13,10779 Kč | 13 107,79 Kč |
| Unit Price without VAT: | 25,62000 Kč |
|---|---|
| Unit Price with VAT: | 31,00020 Kč |








