
TPS54202DDCR | |
|---|---|
DigiKey Part Number | 296-TPS54202DDCRTR-ND - Tape & Reel (TR) 296-TPS54202DDCRCT-ND - Cut Tape (CT) 296-TPS54202DDCRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS54202DDCR |
Description | IC REG BUCK ADJ 2A SOT23 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.596V 1 Output 2A SOT-23-6 Thin, TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | TPS54202DDCR Models |
Category | Voltage - Input (Max) 28V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Voltage - Output (Max) 28V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 500kHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package SOT-23-THIN |
Voltage - Input (Min) 4.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS54202HDDCR | Texas Instruments | 5 512 | 296-44396-1-ND | 1,02000 Kč | Parametric Equivalent |
| TPS54202HDDCT | Texas Instruments | 2 295 | 296-44497-1-ND | 1,46000 Kč | Parametric Equivalent |
| AP63200QWU-7 | Diodes Incorporated | 4 917 | 31-AP63200QWU-7CT-ND | 0,84000 Kč | Similar |
| RT6215EHGJ8F | Richtek USA Inc. | 5 343 | RT6215EHGJ8FCT-ND | 0,78000 Kč | Similar |
| RT8231AGQW | Richtek USA Inc. | 2 278 | 1028-RT8231AGQWCT-ND | 0,79000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,88000 Kč | 26,88 Kč |
| 10 | 19,42300 Kč | 194,23 Kč |
| 25 | 17,57960 Kč | 439,49 Kč |
| 100 | 15,55320 Kč | 1 555,32 Kč |
| 250 | 14,58604 Kč | 3 646,51 Kč |
| 500 | 14,00356 Kč | 7 001,78 Kč |
| 1 000 | 13,75033 Kč | 13 750,33 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 12,93085 Kč | 38 792,55 Kč |
| 6 000 | 12,64087 Kč | 75 845,22 Kč |
| 9 000 | 12,49563 Kč | 112 460,67 Kč |
| 15 000 | 12,33467 Kč | 185 020,05 Kč |
| Unit Price without VAT: | 26,88000 Kč |
|---|---|
| Unit Price with VAT: | 32,52480 Kč |











