
TPS54060EVM-590 | |
|---|---|
DigiKey Part Number | 296-28265-ND |
Manufacturer | |
Manufacturer Product Number | TPS54060EVM-590 |
Description | EVAL BOARD FOR TPS54060 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TPS54060 SWIFT™ 2 Non-Isolated Outputs DC/DC, Positive and Negative Evaluation Board |
Datasheet | Datasheet |
Category | Current - Output 100mA |
Manufacturer Texas Instruments | Voltage - Input 18V ~ 30V |
Series | Regulator Topology Buck |
Packaging Box | Frequency - Switching 300kHz |
Part Status Active | Contents Board(s) |
Main Purpose DC/DC, Positive and Negative | Utilized IC / Part TPS54060 |
Outputs and Type 2 Non-Isolated Outputs | Base Product Number |
Voltage - Output ±18V |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 405,24000 Kč | 1 405,24 Kč |
| Unit Price without VAT: | 1 405,24000 Kč |
|---|---|
| Unit Price with VAT: | 1 700,34040 Kč |



