
TPS54060DRCT | |
|---|---|
DigiKey Part Number | 296-27671-2-ND - Tape & Reel (TR) 296-27671-1-ND - Cut Tape (CT) 296-27671-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS54060DRCT |
Description | IC REG BCK SPLIT RAIL ADJ 10VSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck, Split Rail Switching Regulator IC Positive Adjustable 0.8V 1 Output 500mA 10-VFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TPS54060DRCT Models |
Category | Voltage - Input (Max) 60V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Voltage - Output (Max) 58V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 100kHz ~ 2.5MHz |
Function Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 150°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 10-VSON (3x3) |
Voltage - Input (Min) 3.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS54060ADRCR | Texas Instruments | 3 916 | 296-36804-1-ND | 61,52000 Kč | Parametric Equivalent |
| TPS54060ADRCT | Texas Instruments | 230 | 296-30357-1-ND | 83,63000 Kč | Parametric Equivalent |
| TPS54060DRCR | Texas Instruments | 2 579 | 296-50552-1-ND | 61,52000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 83,63000 Kč | 83,63 Kč |
| 10 | 63,23400 Kč | 632,34 Kč |
| 25 | 58,10360 Kč | 1 452,59 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 48,33720 Kč | 12 084,30 Kč |
| 500 | 46,76596 Kč | 23 382,98 Kč |
| 750 | 45,97943 Kč | 34 484,57 Kč |
| 1 250 | 45,10744 Kč | 56 384,30 Kč |
| 1 750 | 44,59799 Kč | 78 046,48 Kč |
| 2 500 | 44,10788 Kč | 110 269,70 Kč |
| Unit Price without VAT: | 83,63000 Kč |
|---|---|
| Unit Price with VAT: | 101,19230 Kč |



