
TPS54060ADRCR | |
|---|---|
DigiKey Part Number | 296-36804-2-ND - Tape & Reel (TR) 296-36804-1-ND - Cut Tape (CT) 296-36804-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS54060ADRCR |
Description | IC REG BCK SPLIT RAIL ADJ 10VSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck, Split Rail Switching Regulator IC Positive Adjustable 0.8V 1 Output 500mA 10-VFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TPS54060ADRCR Models |
Category | Voltage - Input (Max) 60V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Voltage - Output (Max) 58V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 100kHz ~ 2.5MHz |
Function Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 150°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 10-VSON (3x3) |
Voltage - Input (Min) 3.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,52000 Kč | 61,52 Kč |
| 10 | 46,02800 Kč | 460,28 Kč |
| 25 | 42,12800 Kč | 1 053,20 Kč |
| 100 | 37,84860 Kč | 3 784,86 Kč |
| 250 | 35,80724 Kč | 8 951,81 Kč |
| 500 | 35,13150 Kč | 17 565,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 32,31129 Kč | 96 933,87 Kč |
| 6 000 | 31,69890 Kč | 190 193,40 Kč |
| Unit Price without VAT: | 61,52000 Kč |
|---|---|
| Unit Price with VAT: | 74,43920 Kč |




