
TPS54060ADGQR | |
|---|---|
DigiKey Part Number | 296-36803-2-ND - Tape & Reel (TR) 296-36803-1-ND - Cut Tape (CT) 296-36803-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS54060ADGQR |
Description | IC REG BCK SPLIT RAIL ADJ 10SSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck, Split Rail Switching Regulator IC Positive Adjustable 0.8V 1 Output 500mA 10-PowerTFSOP, 10-MSOP (0.118", 3.00mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | TPS54060ADGQR Models |
Category | Voltage - Input (Max) 60V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Voltage - Output (Max) 58V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 100kHz ~ 2.5MHz |
Function Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 150°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 10-HVSSOP |
Voltage - Input (Min) 3.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS54060DGQR | Texas Instruments | 16 816 | 296-37148-1-ND | 50,05000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,97000 Kč | 52,97 Kč |
| 10 | 39,33300 Kč | 393,33 Kč |
| 25 | 35,93800 Kč | 898,45 Kč |
| 100 | 32,20090 Kč | 3 220,09 Kč |
| 250 | 30,41816 Kč | 7 604,54 Kč |
| 500 | 29,64318 Kč | 14 821,59 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 27,52417 Kč | 68 810,43 Kč |
| 5 000 | 26,96132 Kč | 134 806,60 Kč |
| 7 500 | 26,67944 Kč | 200 095,80 Kč |
| Unit Price without VAT: | 52,97000 Kč |
|---|---|
| Unit Price with VAT: | 64,09370 Kč |





