
TPS53355DQPT | |
|---|---|
DigiKey Part Number | 296-29519-2-ND - Tape & Reel (TR) 296-29519-1-ND - Cut Tape (CT) 296-29519-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS53355DQPT |
Description | IC REG BUCK ADJ 30A 22LSON-CLIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 30A 22-PowerLFDFN |
Datasheet | Datasheet |
EDA/CAD Models | TPS53355DQPT Models |
Category | Voltage - Input (Max) 15V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Voltage - Output (Max) 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 250kHz ~ 1MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 22-LSON-CLIP (6x5) |
Voltage - Input (Min) 1.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 229,93000 Kč | 229,93 Kč |
| 10 | 179,78500 Kč | 1 797,85 Kč |
| 25 | 167,24480 Kč | 4 181,12 Kč |
| 100 | 153,45550 Kč | 15 345,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 143,68008 Kč | 35 920,02 Kč |
| Unit Price without VAT: | 229,93000 Kč |
|---|---|
| Unit Price with VAT: | 278,21530 Kč |












