PMIC - Voltage Regulators - Linear Switching 4 Output Step-Down (Buck) Synchronous (2), Linear (LDO) (2) 400kHz, 475kHz 20-WQFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PMIC - Voltage Regulators - Linear Switching 4 Output Step-Down (Buck) Synchronous (2), Linear (LDO) (2) 400kHz, 475kHz 20-WQFN (3x3)
How Smart Healthcare is Changing Lives

TPS51285ARUKT

DigiKey Part Number
296-40768-2-ND - Tape & Reel (TR)
296-40768-1-ND - Cut Tape (CT)
296-40768-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS51285ARUKT
Description
IC REG QUAD BUCK/LNR SYNC 20WQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
PMIC - Voltage Regulators - Linear Switching 4 Output Step-Down (Buck) Synchronous (2), Linear (LDO) (2) 400kHz, 475kHz 20-WQFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
TPS51285ARUKT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage/Current - Output 3
3.3V, 100mA
Manufacturer
Texas Instruments
w/LED Driver
No
Series
w/Supervisor
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
w/Sequencer
No
Part Status
Active
Voltage - Supply
5V ~ 24V
Topology
Step-Down (Buck) Synchronous (2), Linear (LDO) (2)
Operating Temperature
-40°C ~ 85°C
Number of Outputs
4
Mounting Type
Surface Mount
Frequency - Switching
400kHz, 475kHz
Package / Case
20-WFQFN Exposed Pad
Voltage/Current - Output 1
Controller
Supplier Device Package
20-WQFN (3x3)
Voltage/Current - Output 2
Controller
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8 470
Check for Additional Incoming Stock
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
25025,70660 Kč6 426,65 Kč
50024,77134 Kč12 385,67 Kč
75024,30308 Kč18 227,31 Kč
1 25023,78402 Kč29 730,03 Kč
1 75023,48057 Kč41 091,00 Kč
2 50023,18868 Kč57 971,70 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
149,35000 Kč49,35 Kč
1036,53700 Kč365,37 Kč
2533,33640 Kč833,41 Kč
10029,82770 Kč2 982,77 Kč
Digi-Reel®
QuantityUnit PriceExt Price
145,36000 Kč45,36 Kč
1033,47100 Kč334,71 Kč
2530,51440 Kč762,86 Kč
10027,25960 Kč2 725,96 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:45,36000 Kč
Unit Price with VAT:54,88560 Kč