TPS51220A D-CAP™ 2 Non-Isolated Outputs DC/DC, Step Down with LDO Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS51220AEVM-476

DigiKey Part Number
296-31167-ND
Manufacturer
Manufacturer Product Number
TPS51220AEVM-476
Description
EVAL BOARD FOR TPS51220A
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
TPS51220A D-CAP™ 2 Non-Isolated Outputs DC/DC, Step Down with LDO Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
8A, 8A
Manufacturer
Texas Instruments
Voltage - Input
8V ~ 20V
Series
Regulator Topology
Buck
Packaging
Box
Frequency - Switching
330kHz
Part Status
Active
Contents
Board(s)
Main Purpose
DC/DC, Step Down with LDO
Utilized IC / Part
TPS51220A
Outputs and Type
2 Non-Isolated Outputs
Base Product Number
Voltage - Output
3.3V, 5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Box:10
All prices are in CZK
Box
QuantityUnit PriceExt Price
15 223,25000 Kč5 223,25 Kč
Manufacturers Standard Package
Unit Price without VAT:5 223,25000 Kč
Unit Price with VAT:6 320,13250 Kč