
TPS51220ARSNT | |
|---|---|
DigiKey Part Number | 296-25541-2-ND - Tape & Reel (TR) 296-25541-1-ND - Cut Tape (CT) 296-25541-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS51220ARSNT |
Description | IC REG CTRLR NOTEBK 2OUT 32QFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | D-CAP™ Controller, Notebook Power System Voltage Regulator IC 2 Output 32-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | TPS51220ARSNT Models |
Category | Number of Outputs 2 |
Manufacturer Texas Instruments | Voltage - Output 1V ~ 12V |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 32-WFQFN Exposed Pad |
Applications Controller, Notebook Power System | Supplier Device Package 32-QFN (4x4) |
Voltage - Input 4.5V ~ 32V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 97,43000 Kč | 97,43 Kč |
| 10 | 73,93400 Kč | 739,34 Kč |
| 25 | 68,05880 Kč | 1 701,47 Kč |
| 100 | 61,61440 Kč | 6 161,44 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 58,54076 Kč | 14 635,19 Kč |
| 500 | 56,68788 Kč | 28 343,94 Kč |
| 750 | 55,75977 Kč | 41 819,83 Kč |
| 1 250 | 54,73170 Kč | 68 414,62 Kč |
| 1 750 | 54,13057 Kč | 94 728,50 Kč |
| 2 500 | 53,55254 Kč | 133 881,35 Kč |
| Unit Price without VAT: | 97,43000 Kč |
|---|---|
| Unit Price with VAT: | 117,89030 Kč |





