D-CAP™ Controller, Notebook Power System Voltage Regulator IC 2 Output 32-QFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS51220ARSNR

DigiKey Part Number
296-41746-2-ND - Tape & Reel (TR)
296-41746-1-ND - Cut Tape (CT)
296-41746-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS51220ARSNR
Description
IC REG CTRLR NOTEBK 2OUT 32QFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
D-CAP™ Controller, Notebook Power System Voltage Regulator IC 2 Output 32-QFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
TPS51220ARSNR Models
Product Attributes
Filter Similar Products
Category
Number of Outputs
2
Manufacturer
Texas Instruments
Voltage - Output
1V ~ 12V
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
32-WFQFN Exposed Pad
Applications
Controller, Notebook Power System
Supplier Device Package
32-QFN (4x4)
Voltage - Input
4.5V ~ 32V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
170,76000 Kč70,76 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00049,08744 Kč147 262,32 Kč
Manufacturers Standard Package
Unit Price without VAT:70,76000 Kč
Unit Price with VAT:85,61960 Kč