D-CAP™ Controller, Notebook Power System Voltage Regulator IC 2 Output 32-WQFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS51220ATRTVRQ1

DigiKey Part Number
296-36796-2-ND - Tape & Reel (TR)
296-36796-1-ND - Cut Tape (CT)
296-36796-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS51220ATRTVRQ1
Description
IC REG CTRLR NOTEBK 2OUT 32WQFN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
D-CAP™ Controller, Notebook Power System Voltage Regulator IC 2 Output 32-WQFN (5x5)
Datasheet
 Datasheet
EDA/CAD Models
TPS51220ATRTVRQ1 Models
Product Attributes
Filter Similar Products
Category
Voltage - Output
1V ~ 12V
Manufacturer
Texas Instruments
Operating Temperature
-40°C ~ 105°C
Series
Grade
Automotive
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Qualification
AEC-Q100
Part Status
Active
Mounting Type
Surface Mount
Applications
Controller, Notebook Power System
Package / Case
32-WFQFN Exposed Pad
Voltage - Input
4.5V ~ 32V
Supplier Device Package
32-WQFN (5x5)
Number of Outputs
2
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
182,10000 Kč82,10 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00057,91542 Kč173 746,26 Kč
Manufacturers Standard Package
Unit Price without VAT:82,10000 Kč
Unit Price with VAT:99,34100 Kč