10-WSON
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS38A0101DDDSKRQ1

DigiKey Part Number
296-TPS38A0101DDDSKRQ1TR-ND - Tape & Reel (TR)
296-TPS38A0101DDDSKRQ1CT-ND - Cut Tape (CT)
296-TPS38A0101DDDSKRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS38A0101DDDSKRQ1
Description
AUTOMOTIVE 65-V DUAL-CHANNEL SUP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Supervisor Open Drain, Open Drain 2 Channel 10-WSON (2.5x2.5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
-
Type
Voltage Detector
Number of Voltages Monitored
2
Voltage - Threshold
0.8V, 0.8V
Output
Open Drain, Open Drain
Reset
Active Low
Reset Timeout
12.8s Maximum
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
10-WFDFN Exposed Pad
Supplier Device Package
10-WSON (2.5x2.5)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 452
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
170,94000 Kč70,94 Kč
1053,27800 Kč532,78 Kč
2548,86960 Kč1 221,74 Kč
10044,02400 Kč4 402,40 Kč
25041,71352 Kč10 428,38 Kč
50040,32044 Kč20 160,22 Kč
1 00039,17447 Kč39 174,47 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00034,67988 Kč104 039,64 Kč
Manufacturers Standard Package
Unit Price without VAT:70,94000 Kč
Unit Price with VAT:85,83740 Kč