
MP4569GN-Z | |
|---|---|
DigiKey Part Number | 1589-1680-2-ND - Tape & Reel (TR) 1589-1680-1-ND - Cut Tape (CT) 1589-1680-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP4569GN-Z |
Description | IC REG BUCK ADJ 300MA 8SOIC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1V 1 Output 300mA 8-SOIC (0.154", 3.90mm Width) Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | MP4569GN-Z Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 67.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 1MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 8-SOIC-EP |
Voltage - Input (Min) 4.5V | Base Product Number |
Voltage - Input (Max) 75V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,20000 Kč | 46,20 Kč |
| 10 | 34,10100 Kč | 341,01 Kč |
| 25 | 31,10240 Kč | 777,56 Kč |
| 100 | 27,79300 Kč | 2 779,30 Kč |
| 250 | 26,21644 Kč | 6 554,11 Kč |
| 500 | 25,38028 Kč | 12 690,14 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 23,65643 Kč | 59 141,07 Kč |
| 5 000 | 23,15844 Kč | 115 792,20 Kč |
| 7 500 | 22,90910 Kč | 171 818,25 Kč |
| Unit Price without VAT: | 46,20000 Kč |
|---|---|
| Unit Price with VAT: | 55,90200 Kč |






