
TPS389C0300CRTERQ1 | |
|---|---|
DigiKey Part Number | 296-TPS389C0300CRTERQ1TR-ND - Tape & Reel (TR) 296-TPS389C0300CRTERQ1CT-ND - Cut Tape (CT) 296-TPS389C0300CRTERQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS389C0300CRTERQ1 |
Description | AUTOMOTIVE, 3-CHANNEL, OVERVOLTA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 3 Channel 16-WQFN (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | - | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 3 | |
Voltage - Threshold | Adjustable/Selectable | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 200ms Typical | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 16-WFQFN Exposed Pad | |
Supplier Device Package | 16-WQFN (3x3) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 124,73000 Kč | 124,73 Kč |
| 10 | 95,56200 Kč | 955,62 Kč |
| 25 | 88,28400 Kč | 2 207,10 Kč |
| 100 | 80,28170 Kč | 8 028,17 Kč |
| 250 | 76,46716 Kč | 19 116,79 Kč |
| 500 | 74,16746 Kč | 37 083,73 Kč |
| 1 000 | 72,27491 Kč | 72 274,91 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 35,90182 Kč | 107 705,46 Kč |
| Unit Price without VAT: | 124,73000 Kč |
|---|---|
| Unit Price with VAT: | 150,92330 Kč |










