
F28P650DK9NMRR | |
|---|---|
DigiKey Part Number | 296-F28P650DK9NMRRTR-ND - Tape & Reel (TR) 296-F28P650DK9NMRRCT-ND - Cut Tape (CT) 296-F28P650DK9NMRRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F28P650DK9NMRR |
Description | C2000 32-BIT MCU, 2X C28X+CLA CP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | C28x C2000™ C28x Piccolo™ Microcontroller IC 32-Bit Dual-Core 200MHz 1.28MB (1.28M x 8) FLASH 169-NFBGA (9x9) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 248K x 8 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply (Vcc/Vdd) 2.8V ~ 3.63V |
Part Status Active | Data Converters A/D 34x12/16b SAR; D/A 2x12b |
Core Processor C28x | Oscillator Type Internal |
Core Size | Operating Temperature -40°C ~ 125°C (TA) |
Speed 200MHz | Mounting Type Surface Mount |
Connectivity CANbus, Ethernet, I2C, SCI, SPI, UART/USART, USB | Supplier Device Package 169-NFBGA (9x9) |
Peripherals AES, Brown-out Detect/Reset, DMA, POR, PWM, WDT | Package / Case 169-VFBGA |
Number of I/O 98 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 446,84000 Kč | 446,84 Kč |
| 10 | 356,86100 Kč | 3 568,61 Kč |
| 25 | 334,38040 Kč | 8 359,51 Kč |
| 100 | 310,92370 Kč | 31 092,37 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 284,97352 Kč | 284 973,52 Kč |
| Unit Price without VAT: | 446,84000 Kč |
|---|---|
| Unit Price with VAT: | 540,67640 Kč |










