
F28P650DK9ZEJR | |
|---|---|
DigiKey Part Number | 296-F28P650DK9ZEJRTR-ND - Tape & Reel (TR) 296-F28P650DK9ZEJRCT-ND - Cut Tape (CT) 296-F28P650DK9ZEJRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F28P650DK9ZEJR |
Description | C2000 32-bit MCU, 2x C28x+CLA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | C28x C2000™ C28x Piccolo™, Functional Safety (FuSa) Microcontroller IC 32-Bit Dual-Core 200MHz 1.28MB (1.28M x 8) FLASH 256-NFBGA (13x13) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Core Processor | C28x | |
Core Size | 32-Bit Dual-Core | |
Speed | 200MHz | |
Connectivity | CANbus, Ethernet, I2C, SCI, SPI, UART/USART, USB | |
Peripherals | AES, Brown-out Detect/Reset, DMA, POR, PWM, WDT | |
Number of I/O | 163 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 248K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.8V ~ 3.63V | |
Data Converters | A/D 40x12/16b SAR; D/A 2x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 256-NFBGA (13x13) | |
Package / Case | 256-LFBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 445,79000 Kč | 445,79 Kč |
| 10 | 356,50400 Kč | 3 565,04 Kč |
| 25 | 334,18720 Kč | 8 354,68 Kč |
| 100 | 309,65540 Kč | 30 965,54 Kč |
| 250 | 297,96412 Kč | 74 491,03 Kč |
| 500 | 290,91722 Kč | 145 458,61 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 285,11693 Kč | 285 116,93 Kč |
| Unit Price without VAT: | 445,79000 Kč |
|---|---|
| Unit Price with VAT: | 539,40590 Kč |


