Power Switch/Driver 1:2 N-Channel 1.2A 20-QFNW (3.5x3.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCV760040MWTXG

DigiKey Part Number
488-NCV760040MWTXGTR-ND - Tape & Reel (TR)
488-NCV760040MWTXGCT-ND - Cut Tape (CT)
488-NCV760040MWTXGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCV760040MWTXG
Description
AUTOMOTIVE DRIVER
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:2 N-Channel 1.2A 20-QFNW (3.5x3.5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Type
Number of Outputs
4
Ratio - Input:Output
1:2
Output Configuration
High Side
Output Type
N-Channel
Interface
I2C
Voltage - Load
4.5V ~ 28V
Voltage - Supply (Vcc/Vdd)
4.5V ~ 5.25V
Current - Output (Max)
1.2A
Rds On (Typ)
500mOhm
Input Type
Non-Inverting
Features
Status Flag
Fault Protection
Current Limiting (Adjustable), Open Load Detect, Over Temperature, Reverse Current, UVLO
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount, Wettable Flank
Supplier Device Package
20-QFNW (3.5x3.5)
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
185,88000 Kč85,88 Kč
1064,92600 Kč649,26 Kč
2559,67640 Kč1 491,91 Kč
10053,90610 Kč5 390,61 Kč
25051,15700 Kč12 789,25 Kč
50050,89244 Kč25 446,22 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00045,09887 Kč135 296,61 Kč
Manufacturers Standard Package
Unit Price without VAT:85,88000 Kč
Unit Price with VAT:103,91480 Kč