


TPS3840DL42DBVR | |
|---|---|
DigiKey Part Number | 296-TPS3840DL42DBVRTR-ND - Tape & Reel (TR) 296-TPS3840DL42DBVRCT-ND - Cut Tape (CT) 296-TPS3840DL42DBVRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS3840DL42DBVR |
Description | IC SUPERVISOR 1 CHANNEL SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS3840DL42DBVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 4.2V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 619ms Typical | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,26000 Kč | 17,26 Kč |
| 10 | 12,29300 Kč | 122,93 Kč |
| 25 | 11,05560 Kč | 276,39 Kč |
| 100 | 9,70410 Kč | 970,41 Kč |
| 250 | 9,05908 Kč | 2 264,77 Kč |
| 500 | 8,66966 Kč | 4 334,83 Kč |
| 1 000 | 8,34906 Kč | 8 349,06 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 7,71889 Kč | 23 156,67 Kč |
| 6 000 | 7,52980 Kč | 45 178,80 Kč |
| 9 000 | 7,43514 Kč | 66 916,26 Kč |
| 15 000 | 7,33026 Kč | 109 953,90 Kč |
| 21 000 | 7,26898 Kč | 152 648,58 Kč |
| Unit Price without VAT: | 17,26000 Kč |
|---|---|
| Unit Price with VAT: | 20,88460 Kč |





