
SP-67 | |
|---|---|
DigiKey Part Number | 237-1152-ND |
Manufacturer | |
Manufacturer Product Number | SP-67 |
Description | AUDIO XFMR 600CT / 600CT TH |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 600CT Impedance Primary Ohms 600CT Impedance Secondary Ohms 1:1 Audio Transformer 300Hz ~ 100kHz Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | SP-67 Models |
Category | Transformer Type Audio Coupling |
Manufacturer Triad Magnetics | Frequency Range 300Hz ~ 100kHz |
Series | Frequency Response ±2dB |
Packaging Bulk | Voltage - Isolation 1000VRMS @ 1 Second |
Part Status Active | Power Level 50mW |
Turns Ratio - Primary:Secondary 1:1 | Operating Temperature -40°C ~ 85°C |
Impedance - Primary (Ohms) 600CT | Mounting Type Through Hole |
Impedance - Secondary (Ohms) 600CT | Size / Dimension 0.410" L x 0.310" W (10.41mm x 7.87mm) |
DC Resistance (DCR) - Primary 72Ohm | Height - Seated (Max) 0.465" (11.80mm) |
DC Resistance (DCR) - Secondary 92Ohm | Termination Style PC Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 416,90000 Kč | 416,90 Kč |
| 10 | 375,50300 Kč | 3 755,03 Kč |
| 25 | 360,03280 Kč | 9 000,82 Kč |
| 50 | 348,69980 Kč | 17 434,99 Kč |
| 126 | 334,08032 Kč | 42 094,12 Kč |
| 252 | 323,47790 Kč | 81 516,43 Kč |
| 504 | 313,18091 Kč | 157 843,18 Kč |
| Unit Price without VAT: | 416,90000 Kč |
|---|---|
| Unit Price with VAT: | 504,44900 Kč |









