
SP-70 | |
|---|---|
DigiKey Part Number | 237-1155-ND |
Manufacturer | |
Manufacturer Product Number | SP-70 |
Description | AUDIO XFMR 600 / 600 TH |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 600 Impedance Primary Ohms 600 Impedance Secondary Ohms 1:1 Audio Transformer 300Hz ~ 100kHz Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | SP-70 Models |
Category | Transformer Type Audio Coupling |
Manufacturer Triad Magnetics | Frequency Range 300Hz ~ 100kHz |
Series | Frequency Response ±2dB |
Packaging Bulk | Voltage - Isolation 1000VRMS @ 1 Second |
Part Status Active | Power Level 50mW |
Turns Ratio - Primary:Secondary 1:1 | Operating Temperature -40°C ~ 85°C |
Impedance - Primary (Ohms) 600 | Mounting Type Through Hole |
Impedance - Secondary (Ohms) 600 | Size / Dimension 0.410" L x 0.310" W (10.41mm x 7.87mm) |
DC Resistance (DCR) - Primary 72Ohm | Height - Seated (Max) 0.465" (11.80mm) |
DC Resistance (DCR) - Secondary 92Ohm | Termination Style PC Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 403,14000 Kč | 403,14 Kč |
| 10 | 363,15700 Kč | 3 631,57 Kč |
| 25 | 348,21160 Kč | 8 705,29 Kč |
| 50 | 337,25840 Kč | 16 862,92 Kč |
| 100 | 326,60760 Kč | 32 660,76 Kč |
| 250 | 312,99016 Kč | 78 247,54 Kč |
| 500 | 303,03042 Kč | 151 515,21 Kč |
| Unit Price without VAT: | 403,14000 Kč |
|---|---|
| Unit Price with VAT: | 487,79940 Kč |










