
MET-46 | |
|---|---|
DigiKey Part Number | MT4110-ND |
Manufacturer | |
Manufacturer Product Number | MET-46 |
Description | AUDIO XFMR 600 / 600 TH |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 600 Impedance Primary Ohms 600 Impedance Secondary Ohms 1:1 Audio Transformer 300Hz ~ 3.5kHz Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | MET-46 Models |
Category | Transformer Type Data/Voice Coupling |
Manufacturer Tamura | Frequency Range 300Hz ~ 3.5kHz |
Series | Frequency Response ±1dB |
Packaging Tube | Voltage - Isolation 1500VRMS @ 1 Minute |
Part Status Active | Power Level 50mW |
Turns Ratio - Primary:Secondary 1:1 | Operating Temperature -40°C ~ 85°C |
Impedance - Primary (Ohms) 600 | Mounting Type Through Hole |
Impedance - Secondary (Ohms) 600 | Size / Dimension 0.409" L x 0.310" W (10.40mm x 7.87mm) |
DC Resistance (DCR) - Primary 85Ohm | Height - Seated (Max) 0.465" (11.80mm) |
DC Resistance (DCR) - Secondary 110Ohm | Termination Style PC Pin |
| Tube: | 100 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 247,99000 Kč | 247,99 Kč |
| 10 | 223,56600 Kč | 2 235,66 Kč |
| 25 | 214,44000 Kč | 5 361,00 Kč |
| 50 | 207,74580 Kč | 10 387,29 Kč |
| 100 | 201,22800 Kč | 20 122,80 Kč |
| 250 | 192,88596 Kč | 48 221,49 Kč |
| 500 | 186,78182 Kč | 93 390,91 Kč |
| 1 000 | 180,85052 Kč | 180 850,52 Kč |
| Unit Price without VAT: | 247,99000 Kč |
|---|---|
| Unit Price with VAT: | 300,06790 Kč |




