Supervisor Open Drain or Open Collector 1 Channel SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS3840DL18DBVR

DigiKey Part Number
296-TPS3840DL18DBVRTR-ND - Tape & Reel (TR)
296-TPS3840DL18DBVRCT-ND - Cut Tape (CT)
296-TPS3840DL18DBVRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS3840DL18DBVR
Description
IC SUPERVISOR 1 CHANNEL SOT23-5
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
TPS3840DL18DBVR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
Power Supply Monitor
Number of Voltages Monitored
1
Voltage - Threshold
1.8V
Output
Open Drain or Open Collector
Reset
Active Low
Reset Timeout
619ms Typical
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 095
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
116,80000 Kč16,80 Kč
1011,92700 Kč119,27 Kč
2510,72560 Kč268,14 Kč
1009,40500 Kč940,50 Kč
2508,77632 Kč2 194,08 Kč
5008,39710 Kč4 198,55 Kč
1 0008,08507 Kč8 085,07 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0007,69983 Kč23 099,49 Kč
6 0007,51120 Kč45 067,20 Kč
9 0007,41677 Kč66 750,93 Kč
15 0007,31215 Kč109 682,25 Kč
21 0007,25102 Kč152 271,42 Kč
Manufacturers Standard Package
Unit Price without VAT:16,80000 Kč
Unit Price with VAT:20,32800 Kč