
TPS3838J25DBVT | |
|---|---|
DigiKey Part Number | 296-3348-2-ND - Tape & Reel (TR) 296-3348-1-ND - Cut Tape (CT) 296-3348-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS3838J25DBVT |
Description | IC SUPERVISOR 1 CHANNEL SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS3838J25DBVT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.25V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 10ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 63,74000 Kč | 63,74 Kč |
| 10 | 47,70100 Kč | 477,01 Kč |
| 25 | 43,70120 Kč | 1 092,53 Kč |
| 100 | 39,30200 Kč | 3 930,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 37,20572 Kč | 9 301,43 Kč |
| 500 | 35,94174 Kč | 17 970,87 Kč |
| 750 | 35,30824 Kč | 26 481,18 Kč |
| 1 250 | 34,60696 Kč | 43 258,70 Kč |
| 1 750 | 34,19691 Kč | 59 844,59 Kč |
| 2 500 | 33,80259 Kč | 84 506,48 Kč |
| 6 250 | 32,95336 Kč | 205 958,50 Kč |
| Unit Price without VAT: | 63,74000 Kč |
|---|---|
| Unit Price with VAT: | 77,12540 Kč |











