12 Bit Analog to Digital Converter 1 Input 1 SAR SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD7466BRTZ-REEL7

DigiKey Part Number
AD7466BRTZREEL7TR-ND - Tape & Reel (TR)
AD7466BRTZREEL7CT-ND - Cut Tape (CT)
AD7466BRTZREEL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AD7466BRTZ-REEL7
Description
IC ADC 12BIT SAR SOT23-6
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
12 Bit Analog to Digital Converter 1 Input 1 SAR SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
AD7466BRTZ-REEL7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Bits
12
Sampling Rate (Per Second)
200k
Number of Inputs
1
Input Type
Single Ended
Data Interface
SPI, DSP
Configuration
S/H-ADC
Ratio - S/H:ADC
1:1
Number of A/D Converters
1
Architecture
SAR
Reference Type
Supply
Voltage - Supply, Analog
1.6V ~ 3.6V
Voltage - Supply, Digital
1.6V ~ 3.6V
Features
-
Operating Temperature
-40°C ~ 85°C
Package / Case
SOT-23-6
Supplier Device Package
SOT-23-6
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 629
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1195,77000 Kč195,77 Kč
10152,31800 Kč1 523,18 Kč
25141,47280 Kč3 536,82 Kč
100131,08050 Kč13 108,05 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000114,13934 Kč342 418,02 Kč
Manufacturers Standard Package
Unit Price without VAT:195,77000 Kč
Unit Price with VAT:236,88170 Kč