LMH0302SQ/NOPB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMH0002SQ/NOPB

DigiKey Part Number
296-35183-2-ND - Tape & Reel (TR)
296-35183-1-ND - Cut Tape (CT)
296-35183-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMH0002SQ/NOPB
Description
IC VIDEO DRIVER 16WQFN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Video Driver IC Serial DVB-ASI, SMPTE 16-WQFN (4x4) Package
Datasheet
 Datasheet
EDA/CAD Models
LMH0002SQ/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Driver
Applications
Consumer Video
Standards
DVB-ASI, SMPTE
Control Interface
Serial
Voltage - Supply
3.135V ~ 3.465V
Mounting Type
Surface Mount
Package / Case
16-WQFN Exposed Pad
Supplier Device Package
16-WQFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 466
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1189,55000 Kč189,55 Kč
10147,39300 Kč1 473,93 Kč
25136,86160 Kč3 421,54 Kč
100125,28830 Kč12 528,83 Kč
250119,77168 Kč29 942,92 Kč
500116,44512 Kč58 222,56 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000113,70785 Kč113 707,85 Kč
Manufacturers Standard Package
Unit Price without VAT:189,55000 Kč
Unit Price with VAT:229,35550 Kč