TPS3828-33DBVT is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 12 042
Unit Price: 33,60000 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 20 847
Unit Price: 13,86000 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 2 667
Unit Price: 19,95000 Kč
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 9 288
Unit Price: 145,52000 Kč
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 794
Unit Price: 122,42000 Kč
Datasheet
Supervisor Open Drain or Open Collector 1 Channel SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS3828-33DBVT

DigiKey Part Number
296-2638-2-ND - Tape & Reel (TR)
296-2638-1-ND - Cut Tape (CT)
296-2638-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS3828-33DBVT
Description
IC SUPERVISOR 1 CHANNEL SOT23-5
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
TPS3828-33DBVT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
Simple Reset/Power-On Reset
Number of Voltages Monitored
1
Voltage - Threshold
2.93V
Output
Open Drain or Open Collector
Reset
Active Low
Reset Timeout
120ms Minimum
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types