Supervisor Open Drain or Open Collector 1 Channel SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS3828-33DBVRG4

DigiKey Part Number
296-46384-2-ND - Tape & Reel (TR)
296-46384-1-ND - Cut Tape (CT)
296-46384-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS3828-33DBVRG4
Description
IC SUPERVISOR 1 CHANNEL SOT23-5
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
TPS3828-33DBVRG4 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
Open Drain or Open Collector
Manufacturer
Texas Instruments
Reset
Active Low
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Reset Timeout
120ms Minimum
Part Status
Obsolete
Operating Temperature
-40°C ~ 85°C (TA)
DigiKey Programmable
Not Verified
Mounting Type
Surface Mount
Type
Simple Reset/Power-On Reset
Package / Case
SC-74A, SOT-753
Number of Voltages Monitored
1
Supplier Device Package
SOT-23-5
Voltage - Threshold
2.93V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TPS3828-33DBVRTexas Instruments2 390296-32484-1-ND16,06000 KčMFR Recommended
MAX6822SUK+TAnalog Devices Inc./Maxim Integrated794MAX6822SUK+TCT-ND125,34000 KčSimilar
In-Stock: 2 667
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
120,23000 Kč20,23 Kč
1014,57800 Kč145,78 Kč
2513,14720 Kč328,68 Kč
10011,56850 Kč1 156,85 Kč
25010,81568 Kč2 703,92 Kč
50010,36268 Kč5 181,34 Kč
1 0009,98978 Kč9 989,78 Kč
Digi-Reel®
QuantityUnit PriceExt Price
119,81000 Kč19,81 Kč
1014,16100 Kč141,61 Kč
2512,76360 Kč319,09 Kč
10011,23070 Kč1 123,07 Kč
25010,50116 Kč2 625,29 Kč
50010,06112 Kč5 030,56 Kč
1 0009,69864 Kč9 698,64 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:19,81000 Kč
Unit Price with VAT:23,97010 Kč