
LM2676S-ADJ/NOPB | |
|---|---|
DigiKey Part Number | LM2676S-ADJ/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LM2676S-ADJ/NOPB |
Description | IC REG BUCK ADJ 3A TO263 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1.2V 1 Output 3A TO-263-8, D2PAK (7 Leads + Tab), TO-263CA |
Datasheet | Datasheet |
EDA/CAD Models | LM2676S-ADJ/NOPB Models |
Category | Voltage - Input (Max) 40V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Voltage - Output (Max) 37V |
Packaging Tube | Current - Output |
Part Status Active | Frequency - Switching 260kHz |
Function Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package TO-263 (DDPAK-7) |
Voltage - Input (Min) 8V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 149,72000 Kč | 149,72 Kč |
| 10 | 115,42600 Kč | 1 154,26 Kč |
| 45 | 102,36756 Kč | 4 606,54 Kč |
| 135 | 95,77578 Kč | 12 929,73 Kč |
| 270 | 92,54830 Kč | 24 988,04 Kč |
| 540 | 89,89244 Kč | 48 541,92 Kč |
| 1 035 | 87,82885 Kč | 90 902,86 Kč |
| Unit Price without VAT: | 149,72000 Kč |
|---|---|
| Unit Price with VAT: | 181,16120 Kč |










