
ADM2795EARWZ | |
|---|---|
DigiKey Part Number | 505-ADM2795EARWZ-ND |
Manufacturer | |
Manufacturer Product Number | ADM2795EARWZ |
Description | IC TRANSCEIVER HALF 1/1 16SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADM2795EARWZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 30 mV | |
Data Rate | 2.5Mbps | |
Voltage - Supply | 1.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 374,39000 Kč | 374,39 Kč |
| 10 | 297,41600 Kč | 2 974,16 Kč |
| 47 | 267,52787 Kč | 12 573,81 Kč |
| 141 | 252,95142 Kč | 35 666,15 Kč |
| 282 | 245,82032 Kč | 69 321,33 Kč |
| 517 | 240,62408 Kč | 124 402,65 Kč |
| Unit Price without VAT: | 374,39000 Kč |
|---|---|
| Unit Price with VAT: | 453,01190 Kč |







